RS PRO SMA Series, 500 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 526-0437
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$142.29
(exc. GST)
$156.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 18 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $142.29 |
| 10 - 24 | $135.15 |
| 25 - 49 | $128.44 |
| 50 - 249 | $122.03 |
| 250 + | $116.06 |
*price indicative
- RS Stock No.:
- 526-0437
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, MIL-STD-348A | |
| Jacket Material | Polytetrafluoroethylene | |
| Series | SMA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, MIL-STD-348A | ||
Jacket Material Polytetrafluoroethylene | ||
Series SMA | ||
Non Compliant
- COO (Country of Origin):
- TW
RS PRO Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
Features and benefits
This cable assembly gives a secure and reliable connection and it is widely used in telecommunication and wireless LAN applications.
Impedance of 50 ohms
Features a screw-on connection, sub-miniature type A connectors
Variety of cable lengths offered in this range. 1m (5260308), 322mm (5260392), 520mm (5260409), 500mm (5260437), 255mm (5260487), 1M (5260314), 255mm (5260493)
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Atem SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity MCX Series RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- Telegartner SMBA Series RG174 Coaxial Coaxial Cable, Terminated
