TE Connectivity SMA Series, 500 mm, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 409-7929
- Mfr. Part No.:
- 1337811-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$107.09
(exc. GST)
$117.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $107.09 |
| 13 - 24 | $105.21 |
| 25 + | $103.30 |
*price indicative
- RS Stock No.:
- 409-7929
- Mfr. Part No.:
- 1337811-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG174 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | SMA | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG174 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Cable Length 500mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series SMA | ||
Jacket Material Polyvinyl Chloride | ||
TE Connectivity 50 Ohm SMA RF Coaxial Cable Assembly - SMA Straight Plug to SMA Right Angle Plug
50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies with a gold centre contact. These 50 Ohm SMA RF coaxial SMA straight plug to SMA right angle plug cable assemblies are available in various cable lengths and have the following body platings and RF coaxial cable types:
Part numbers 1337810-x have a stainless steel plated body and gold plated centre contact and are for use with RG-316 RF coaxial cables
Part numbers 1337811-x have a gold plated body and are for use with RG-174 RF coaxial cables
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
Related links
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- Telegartner SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity SMA Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
- TE Connectivity MCX Series RG174 Coaxial Coaxial Cable 50 Ω, Terminated
- Atem SMB Series RG174 Coaxial Coaxial Cable 50 Ω Terminated
