Telegartner SMBA Series, 500 mm, RG174 Coaxial Coaxial Cable, Terminated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$23.36

(exc. GST)

$25.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$23.36
10 - 24$22.67
25 - 49$21.99
50 - 99$21.32
100 +$20.68

*price indicative

RS Stock No.:
777-0630
Mfr. Part No.:
K-2852-02
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG174

Conductor Type

Solid

Cable Length

500mm

Standards/Approvals

RoHS

Conductor Material

Brass

Jacket Material

Polybutylene Terephthalate

Series

SMBA

COO (Country of Origin):
DE

IMS SMBA (FAKRA) Jack Cable Assembly RF Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy