RS PRO SMA Series, 520 mm, RG174/U Coaxial Coaxial Cable 50 Ω, Black, Terminated

Bulk discount available

Subtotal (1 unit)*

$46.80

(exc. GST)

$51.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 417 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$46.80
10 - 24$44.46
25 - 49$42.26
50 - 249$40.15
250 +$38.14

*price indicative

RS Stock No.:
526-0409
Distrelec Article No.:
303-95-227
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

RG174/U

Voltage

335V

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Conductor Type

Solid

Cable Length

520mm

Maximum Operating Temperature

85°C

Standards/Approvals

MIL-STD-348A

Jacket Colour

Black

Jacket Material

Polytetrafluoroethylene

Conductor Material

Brass

Series

SMA

Non Compliant

COO (Country of Origin):
TW

RS PRO Coaxial Cable


From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.

Features and benefits


This cable assembly gives a secure and reliable connection and it is widely used in telecommunication and wireless LAN applications.

Impedance of 50 ohms

Features a screw-on connection, sub-miniature type A connectors

Variety of cable lengths offered in this range. 1m (5260308), 322mm (5260392), 520mm (5260409), 500mm (5260437), 255mm (5260487), 1M (5260314), 255mm (5260493)

Applications


Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

  • What is Impedance?


    Impedance is an electric current’s opposition being measured when the voltage has been applied.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Related links