TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 300 more to save 1%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$34.10

(exc. GST)

$37.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
  • Plus 2,100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 200$0.341$34.10-
300 - 400$0.336$33.601%
500 +$0.329$32.903%

*price indicative

Packaging Options:
RS Stock No.:
680-2095
Mfr. Part No.:
794229-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Universal MATE-N-LOK II Connector Housing

Current

3A

Series

Mini-Universal MATE-N-LOK II

Contact Plating

Tin

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Length

19.94mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy