Legrand Polyamide 66 Cable Trunking Accessory Lina 25
- RS Stock No.:
- 519-977
- Mfr. Part No.:
- 0 366 40
- Brand:
- Legrand
Bulk discount available
Subtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 128 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $4.32 |
| 50 + | $4.28 |
*price indicative
- RS Stock No.:
- 519-977
- Mfr. Part No.:
- 0 366 40
- Brand:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Trunking Accessory | |
| Material | Polyamide 66 | |
| Accessory Type | Insulated Fixing | |
| Series | Lina 25 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Trunking Accessory | ||
Material Polyamide 66 | ||
Accessory Type Insulated Fixing | ||
Series Lina 25 | ||
Standards/Approvals CSA, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Lina 25 Trunking
The LINA 25 series from Legrand is a blue PVC trunking with side perforations that conforms to EN 50085-2-3.
Features and Benefits
• Can be manually separated
• Tabs can be separated using pliers
• Blue RAL 2525 PVC
• Side perforations at intervals of 12.5 mm
• Supplied in 2 m lengths
Accessories
• 519-977 is a clip for Top Hat and G section DIN rail
• 507-0537 is a black felt-tip pen for indelible marking
Approvals
CSA, UL.
Standards
EN 50085-2-3
Related links
- Legrand Polyamide Cable Trunking Accessory 40 mm 100 mm
- Legrand Plastic Black Cable Sleeve, Lina 25 Series
- Essentra Polyamide 66 Cable Trunking Accessory PGM 6 mm 1.6 mm
- Legrand Cable Tie 360 mm x 3.5 mm, Natural Polyamide 66
- Legrand Plastic Cable Trunking Cover 50 mm
- Legrand Polyamide 66 Snap Blind Rivet, 6.5 mm
- Legrand Cable Tie 760 mm x 9 mm, Black Polyamide 66
- Legrand Cable Trunking Accessory
