HARTING 15 Way D-sub Connector Socket
- RS Stock No.:
- 510-9988
- Mfr. Part No.:
- 6667015910299
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Kit
$106.31
(exc. GST)
$116.94
(inc. GST)
Kit(s) | Per Kit |
---|---|
1 - 49 | $106.31 |
50 - 99 | $104.43 |
100 - 249 | $101.75 |
250 - 499 | $99.00 |
500 + | $96.46 |
- RS Stock No.:
- 510-9988
- Mfr. Part No.:
- 6667015910299
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Connector Kit (Cable Mounting)
A range of D-Sub Plug or Socket solder termination backshell Connector Kits available in 9, 15, 25 and 37 ways.
Kits include: five solder bucket D sub connectors, five top entry plastic backshells with cable clamp and five pairs of jackscrews with 4-40 UNC thread, for the fabrication of five connector assemblies.
Kits include: five solder bucket D sub connectors, five top entry plastic backshells with cable clamp and five pairs of jackscrews with 4-40 UNC thread, for the fabrication of five connector assemblies.
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Straight |
Termination Method | Solder |
Housing Material | Polymer |
Contact Plating | Tin |
Related links
- HARTING 15 Way D-sub Connector Plug
- HARTING 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch
- HARTING 15 Way Cable Mount D-sub Connector Socket
- HARTING 15 Way Panel Mount D-sub Connector Socket
- Harting 15 Way Right Angle Through Hole D-sub Connector Socket,...
- Harting 15 Way Right Angle Through Hole D-sub Connector Socket,...
- HARTING 15 Way Cable Mount D-sub Connector Socket, 2.29mm Pitch
- Harting 15 Way Right Angle Through Hole D-sub Connector Socket,...