HARTING 37 Way Straight Cable D-Sub Connector Female
- RS Stock No.:
- 511-0001
- Mfr. Part No.:
- 6667037910299
- Brand:
- HARTING
Bulk discount available
Subtotal (1 kit)*
$154.02
(exc. GST)
$169.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 49 | $154.02 |
| 50 - 99 | $151.32 |
| 100 - 249 | $147.39 |
| 250 - 499 | $143.35 |
| 500 + | $139.66 |
*price indicative
- RS Stock No.:
- 511-0001
- Mfr. Part No.:
- 6667037910299
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Socket, D Sub Plug Assembly | |
| Housing Material | Polymer | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Socket, D Sub Plug Assembly | ||
Housing Material Polymer | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Connector Kit (Cable Mounting)
A range of D-Sub Plug or Socket solder termination backshell Connector Kits available in 9, 15, 25 and 37 ways.
Kits include: five solder bucket D sub connectors, five top entry plastic backshells with cable clamp and five pairs of jackscrews with 4-40 UNC thread, for the fabrication of five connector assemblies.
9 way stock number 306-2720 Plug
9 way stock number 306-2714 Socket
15 way stock number 510-9972 Plug
15 way stock number 510-9988 Socket
25 way stock number 306-2742 Plug
25 way stock number 306-2736 Socket
37 way stock number510-9994 Plug
37 way stock number 511-0001 Socket
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING 37 Way Straight Cable D-Sub Connector Male
- HARTING 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector Female
- JAE D-Sub 37 Way Straight Cable D-Sub Connector Female
- TE Connectivity AMPLIMITE HDP-20 37 Way Straight Cable D-Sub Connector Female
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector, with Flange Female
- HARTING D-Sub Standard 37 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- HARTING D-Sub 37 Way Straight Cable D-Sub Connector Male
- HARTING 37 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
