HARTING 25 Way Straight Cable D-Sub Connector Male
- RS Stock No.:
- 306-2742
- Mfr. Part No.:
- 6667009910799
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.12
(exc. GST)
$139.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $127.12 |
| 50 - 99 | $123.30 |
| 100 - 249 | $119.49 |
| 250 - 499 | $116.95 |
| 500 + | $114.43 |
*price indicative
- RS Stock No.:
- 306-2742
- Mfr. Part No.:
- 6667009910799
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| D-Sub Shell Size | D | |
| Housing Material | Polymer | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
D-Sub Shell Size D | ||
Housing Material Polymer | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Connector Kit (Cable Mounting)
A range of D-Sub Plug or Socket solder termination backshell Connector Kits available in 9, 15, 25 and 37 ways.
Kits include: five solder bucket D sub connectors, five top entry plastic backshells with cable clamp and five pairs of jackscrews with 4-40 UNC thread, for the fabrication of five connector assemblies.
9 way stock number 306-2720 Plug
9 way stock number 306-2714 Socket
15 way stock number 510-9972 Plug
15 way stock number 510-9988 Socket
25 way stock number 306-2742 Plug
25 way stock number 306-2736 Socket
37 way stock number510-9994 Plug
37 way stock number 511-0001 Socket
Standards
MIL-C-24308; DIN 41652; CECC 75301-802
Related links
- HARTING 25 Way Straight Cable D-Sub Connector Female
- HARTING 25 Way Straight Panel Mount D-Sub Connector Male
- HARTING D-Sub Waterproof 25 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub 25 Way Straight 2.77 mm Pitch Cable D-Sub Connector Male
- JAE D-Sub 25 Way Straight Cable D-Sub Connector Male
- Provertha TMC 25 Way Straight Cable D-Sub Connector Male
- JAE 25 Way Straight Cable D-Sub Connector Male
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight Cable D-Sub Connector Male
