TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal Contact, 32AWG Min, 28AWG Max
- RS Stock No.:
- 495-8931
- Mfr. Part No.:
- 167024-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 495-8931
- Mfr. Part No.:
- 167024-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Receptacle Crimp Contacts (Mod IV)
A range of Mod IV Receptacle Crimps for 30-28 or 26-22 awg wires:
233-1889 :30-28 AWG, Gold plated, standard pressure, loose.
233-1895 :26-22 AWG, Gold plated, standard pressure, loose.
495-8931 :30-28 AWG, Gold plated, intermediate pressure, loose.
495-8947 :30-28 AWG, Tin plated, intermediate pressure, loose.
For use with shells which mate with shrouded headers, see stock number 509-2537 typical.
For a suitable crimp tool for loose contacts see Stock no. 233-0044 .
233-1889 :30-28 AWG, Gold plated, standard pressure, loose.
233-1895 :26-22 AWG, Gold plated, standard pressure, loose.
495-8931 :30-28 AWG, Gold plated, intermediate pressure, loose.
495-8947 :30-28 AWG, Tin plated, intermediate pressure, loose.
For use with shells which mate with shrouded headers, see stock number 509-2537 typical.
For a suitable crimp tool for loose contacts see Stock no. 233-0044 .
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD IV Connector Housing |
Series | AMPMODU MOD IV |
Minimum Wire Size mm² | 0.03mm² |
Maximum Wire Size mm² | 0.09mm² |
Termination Method | Crimp |
Minimum Wire Size AWG | 32AWG |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 28AWG |
Maximum Contact Resistance | 15mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |