TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 62500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 12500 units)*

$2,150.00

(exc. GST)

$2,362.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
12500 - 50000$0.172$2,150.00-
62500 +$0.155$1,937.509%

*price indicative

RS Stock No.:
165-1008
Distrelec Article No.:
304-52-194
Mfr. Part No.:
87756-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU MOD IV Connector Housing

Series

AMPMODU MOD IV

Current

3A

Minimum Wire Size mm²

0.1mm²

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Maximum Wire Size mm²

0.4mm²

Contact Material

Bronze Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Contact Resistance

12mΩ

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

11.3mm

Non Compliant

COO (Country of Origin):
US

TE Connectivity AMPMODU Mod IV Contacts


A range of TE Connectivity AMPMODU Mod IV Contacts.

2.54mm TE Connectivity AMPMODU Mod IV Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy