Prysmian 2 Core Power Cable, 1 mm², 25m, White, Fire Performance LSZH, 15 A, 500 V
- RS Stock No.:
- 494-2431
- Mfr. Part No.:
- 20145564
- Brand:
- Prysmian
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-2431
- Mfr. Part No.:
- 20145564
- Brand:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | White | |
| Length | 25m | |
| Cable Type | Fire Performance LSZH | |
| Current Rating | 15 A | |
| Outer Diameter | 8mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Solid | |
| American Wire Gauge | 17 AWG | |
| Conductor Resistance | 18.1 Ω/km | |
| Insulation Material | Insudite | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | BASEC | |
| Series | FP200 | |
| Conductor Material | Annealed Copper | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 2 | ||
Sheath Colour White | ||
Length 25m | ||
Cable Type Fire Performance LSZH | ||
Current Rating 15 A | ||
Outer Diameter 8mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Solid | ||
American Wire Gauge 17 AWG | ||
Conductor Resistance 18.1 Ω/km | ||
Insulation Material Insudite | ||
Minimum Operating Temperature -20°C | ||
Standards Met BASEC | ||
Series FP200 | ||
Conductor Material Annealed Copper | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Standards
BS7629-1
Related links
- Prysmian 2 Core Power Cable 100m Fire Performance LSZH 500 V
- Prysmian FP200 Fire Performance LSZH 1 mm² 2 Core Power Cable 50m
- RS PRO Fire Performance LSZH 1 mm² 2 Core Power Cable 100m
- RS PRO Fire Performance LSZH 2.5 mm² 2 Core Power Cable 100m
- CAE Groupe SIHF Fire Performance LSZH 1.5 mm² 2 Core Power Cable 50m
- Prysmian 6242Y Grey Polyvinyl Chloride 70 °C
- TE Connectivity C-Lite 1 mm² 2 Core Power Cable 50m
- Prysmian FP200 Red 70 °C
