SICK Absolute Absolute Encoder, 8192 ppr, Solid Type, 10mm Shaft
- RS Stock No.:
- 492-9191
- Distrelec Article No.:
- 304-23-361
- Mfr. Part No.:
- ATM60-P4H13X13
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,870.46
(exc. GST)
$2,057.51
(inc. GST)
- RS Stock No.:
- 492-9191
- Distrelec Article No.:
- 304-23-361
- Mfr. Part No.:
- ATM60-P4H13X13
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 8192 | |
| Maximum Revolutions | 6000rpm | |
| Shaft Type | Solid | |
| Supply Voltage | 10 → 32 V dc | |
| Shaft Diameter | 10mm | |
| Steps Per Revolution | 8192Steps | |
| IP Rating | IP43, IP65, IP66 | |
| Interface | PROFIBUS | |
| Overall Height | 93.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 8192 | ||
Maximum Revolutions 6000rpm | ||
Shaft Type Solid | ||
Supply Voltage 10 → 32 V dc | ||
Shaft Diameter 10mm | ||
Steps Per Revolution 8192Steps | ||
IP Rating IP43, IP65, IP66 | ||
Interface PROFIBUS | ||
Overall Height 93.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Multiturn Absolute Encoders
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Note
The bus coupler for Profibus-DP (stock no. 492-9208) is required to form a fully functioning encoder
Related links
- SICK Absolute Absolute Encoder Gray Solid Type, 10mm Shaft
- SICK ATM60 PROFIBUS Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK A3M60 PROFIBUS Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 10mm Shaft
- SICK Absolute Absolute Encoder Gray Signal 10mm Shaft
- SICK Absolute Absolute Encoder Ethernet IP Signal 10mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder SSI Signal 10mm Shaft
- SICK AHS/AHM36 Series Absolute Absolute Encoder IO-Link Signal 10mm Shaft

