United Automation PR1-E-3KW, HVAC Control 12.5A
- RS Stock No.:
- 489-3547
- Mfr. Part No.:
- PR1-E-3KW
- Brand:
- United Automation
Bulk discount available
Subtotal (1 unit)*
$404.90
(exc. GST)
$445.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $404.90 |
| 10 - 49 | $392.76 |
| 50 - 99 | $380.95 |
| 100 - 249 | $369.51 |
| 250 + | $358.42 |
*price indicative
- RS Stock No.:
- 489-3547
- Mfr. Part No.:
- PR1-E-3KW
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Current Rating | 12.5A | |
| Mounting Type | Panel Mount | |
| Power Rating | 3kW | |
| Dimensions | 140 x 99 x 80mm | |
| Maximum Operating Temperature | +65 °C | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Current Rating 12.5A | ||
Mounting Type Panel Mount | ||
Power Rating 3kW | ||
Dimensions 140 x 99 x 80mm | ||
Maximum Operating Temperature +65 °C | ||
- COO (Country of Origin):
- GB
PRx-E series 1 & 3-Phase HVAC Controllers
The PRx-E thyristor stack units provide full seamless control of 1/3-phase resistive loads.
Burst-firing control stack uses fast pulse zero-voltage switching technology to minimise flicker and RFI problems
Integral fusing, temperature trip, automatic reset and heatsink
Housed in bespoke enclosures with easy access to internal signal and power terminals to minimise installation time
Applications: Heater batteries, Air curtains, Ovens, Furnaces, Hotplates, Dryers, HVAC
RS Product Codes
489-3547 PR1-E-3KW Single-phase 3kW
489-3553 PR1-E-6KW Single-phase 6kW
919-6245 PR3-E-6KW Three-phase 6kW
489-3569 PR3-E-12KW Three-phase 12kW
489-3575 PR3-E-18KW Three-phase 18kW
Integral fusing, temperature trip, automatic reset and heatsink
Housed in bespoke enclosures with easy access to internal signal and power terminals to minimise installation time
Applications: Heater batteries, Air curtains, Ovens, Furnaces, Hotplates, Dryers, HVAC
RS Product Codes
489-3547 PR1-E-3KW Single-phase 3kW
489-3553 PR1-E-6KW Single-phase 6kW
919-6245 PR3-E-6KW Three-phase 6kW
489-3569 PR3-E-12KW Three-phase 12kW
489-3575 PR3-E-18KW Three-phase 18kW
Note
Single-phase units do not include failsafe alarms.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- United Automation PR1-E-6KW, HVAC Control 25A
- United Automation PR1-DIN-2.5KW, HVAC Power Regulator 11A
- United Automation PR3-E-18KW, HVAC Control 25A
- United Automation PR3-E-6kW, HVAC Control 8A
- United Automation A407274-HV 17.4A 17.4A
- United Automation A447452-HV 313A 313A
- United Automation A447444-HV 210A 250A
- United Automation A412232-HV 50A 100A
