SMC AW Filter Regulator, 5μm, M5 x 0.8, Automatic
- RS Stock No.:
- 487-1070
- Mfr. Part No.:
- AW10-M5BC
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-1070
- Mfr. Part No.:
- AW10-M5BC
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Connection | M5 x 0.8 | |
| Maximum Operating Pressure | 1 MPa | |
| Manufacturer Series | AW | |
| Drain Type | Automatic | |
| Filtration Size | 5µm | |
| Pressure Gauge Port | Rc 1/16 | |
| Pressure Gauge Port Thread Size | 1/16 in | |
| Port Connection Thread Size | M5 x 0.8 | |
| Maximum Ambient Operating Temperature | +60°C | |
| Minimum Ambient Operating Temperature | -5°C | |
| Port Connection Thread Standard | Metric | |
| Pressure Gauge Port Thread Standard | Rc | |
| Ambient Operating Temperature Range | -5 → +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Connection M5 x 0.8 | ||
Maximum Operating Pressure 1 MPa | ||
Manufacturer Series AW | ||
Drain Type Automatic | ||
Filtration Size 5µm | ||
Pressure Gauge Port Rc 1/16 | ||
Pressure Gauge Port Thread Size 1/16 in | ||
Port Connection Thread Size M5 x 0.8 | ||
Maximum Ambient Operating Temperature +60°C | ||
Minimum Ambient Operating Temperature -5°C | ||
Port Connection Thread Standard Metric | ||
Pressure Gauge Port Thread Standard Rc | ||
Ambient Operating Temperature Range -5 → +60°C | ||
RoHS Status: Not Applicable
