Greenlee Draw Stud
- RS Stock No.:
- 478-0643
- Mfr. Part No.:
- 50125095
- Brand:
- Greenlee
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$140.41
(exc. GST)
$154.45
(inc. GST)
Units | Per unit |
---|---|
1 + | $140.41 |
Related links
- Greenlee Draw Stud
- Greenlee Draw Stud With 19 X 137mm Draw Stud
- Greenlee Draw Stud With 19 X 105mm Draw Stud
- Greenlee Draw Stud With 9.5 X 71mm Draw Stud
- Greenlee Draw Stud With 19 X 11.1mm Draw Stud, Hydraulic Operation
- Greenlee Draw Stud With 19 X 140mm Draw Stud, Hydraulic Operation
- Greenlee Hydraulic Punch Adapter With 19 X 9.5mm Adaptor,...
- Greenlee , 1 Piece Draw Stud With Lock and Draw Stud 19mm