Greenlee Draw Stud
- RS Stock No.:
- 771-9265
- Mfr. Part No.:
- 50000420
- Brand:
- Greenlee
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
Was $25.97
You pay
$23.37
(exc. GST)
$25.71
(inc. GST)
Units | Per unit |
---|---|
1 + | $23.37 |
- RS Stock No.:
- 771-9265
- Mfr. Part No.:
- 50000420
- Brand:
- Greenlee
Related links
- Greenlee Draw Stud
- Greenlee Draw Stud With 19 X 137mm Draw Stud
- Greenlee Draw Stud With 19 X 105mm Draw Stud
- Greenlee Draw Stud With 9.5 X 71mm Draw Stud
- Greenlee Draw Stud With 19 X 11.1mm Draw Stud, Hydraulic Operation
- Greenlee Draw Stud With 19 X 140mm Draw Stud, Hydraulic Operation
- Greenlee Hydraulic Punch Adapter With 19 X 9.5mm Adaptor,...
- Greenlee , 1 Piece Draw Stud With Lock and Draw Stud 19mm