Reckmann PT100 RTD Sensor 3 mm Dia, 100 mm Long, 350 °C Max

This image is representative of the product range

Subtotal (1 unit)*

$151.71

(exc. GST)

$166.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.71

*price indicative

RS Stock No.:
465-551
Mfr. Part No.:
R15-4A-M12-3-100
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Sensor Type

PT100

Product Type

RTD Sensor

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-30°C

Maximum Temperature Sensed

350°C

Termination Type

M12 Connector

Hazardous Area Certification

NO

Pt100 temperature sensor


Temperature sensor with M12 plug connector

Accuracy class A

Flexible sensor tube

Compatible connection cable RS stock no. 465-545

Related links