Reckmann PT100 RTD Sensor, 9mm Dia, 250mm Long, G1/2, +400°C Max

Bulk discount available

Subtotal (1 unit)*

$396.25

(exc. GST)

$435.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$396.25
5 +$390.73

*price indicative

RS Stock No.:
389-7740
Mfr. Part No.:
R15-409-250OH
Brand:
Reckmann
Find similar products by selecting one or more attributes.
Select all

Brand

Reckmann

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

9mm

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Process Connection

G1/2

RoHS Status: Exempt

COO (Country of Origin):
DE

Screw-in resistance thermometer without extension tube


Screw-in fitting with interchangeable measuring insert
Connection head form B
For temperature measurements in liquid or gaseous media
Connection thread G1/2 A

Related links