Reckmann PT100 RTD Sensor, 3mm Dia, 150mm Long, Probe, +350°C Max
- RS Stock No.:
- 465-589
- Mfr. Part No.:
- R15-4A-M12-3-150
- Brand:
- Reckmann
This image is representative of the product range
Subtotal (1 unit)*
$156.05
(exc. GST)
$171.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.05 |
*price indicative
- RS Stock No.:
- 465-589
- Mfr. Part No.:
- R15-4A-M12-3-150
- Brand:
- Reckmann
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reckmann | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 3mm | |
| Minimum Temperature Sensed | -30°C | |
| Maximum Temperature Sensed | +350°C | |
| Termination Type | M12 Connector | |
| Process Connection | Probe | |
| Select all | ||
|---|---|---|
Brand Reckmann | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 3mm | ||
Minimum Temperature Sensed -30°C | ||
Maximum Temperature Sensed +350°C | ||
Termination Type M12 Connector | ||
Process Connection Probe | ||
- COO (Country of Origin):
- IT
Pt100 temperature sensor
Temperature sensor with M12 plug connector
Accuracy class A
Flexible sensor tube
Compatible connection cable RS stock no. 465-545
Accuracy class A
Flexible sensor tube
Compatible connection cable RS stock no. 465-545
Related links
- Reckmann PT100 RTD Sensor 150mm Long +350°C Max
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
- Reckmann PT100 RTD Sensor 250mm Long +350°C Max
- Reckmann PT100 RTD Sensor 250mm Long +350°C Max
- Reckmann PT100 RTD Sensor 100mm Long +350°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +500°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long M12, Class A +250°C Max
