- RS Stock No.:
- 464-243
- Mfr. Part No.:
- BC817-40LT1G
- Brand:
- onsemi
On back order for despatch 08/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 200)
$0.104
(exc. GST)
$0.114
(inc. GST)
Units | Per unit | Per Pack* |
200 - 600 | $0.104 | $20.80 |
800 - 1400 | $0.101 | $20.20 |
1600 + | $0.10 | $20.00 |
*price indicative |
- RS Stock No.:
- 464-243
- Mfr. Part No.:
- BC817-40LT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor BC817-40LT1G is an NPN bipolar transistor for linear and switching general purpose applications. The BC817-40LT1G comes in a 3-pin SOT-23 SMD package. This particular package type is ideal for low-power applications.
Applications:
• ESD Protection
• Polarity Reversal Protection
• Data Line Protection
• Inductive Load Protection
• Steering Logic
Applications:
• ESD Protection
• Polarity Reversal Protection
• Data Line Protection
• Inductive Load Protection
• Steering Logic
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Minimum DC Current Gain | 250 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Dimensions | 0.94 x 2.9 x 1.3mm |
Related links
- Connector Wrenches
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- onsemi BC818-40LT1G NPN Transistor 25 V, 3-Pin SOT-23
- onsemi SBC817-40LT1G NPN Transistor 45 V, 3-Pin SOT-23
- onsemi BC817-40LG NPN Transistor 45 V, 3-Pin SOT-23