Infineon TLE4205G Motor Controller 20-Pin, DSO
- RS Stock No.:
- 462-7823
- Mfr. Part No.:
- TLE4205G
- Brand:
- Infineon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 462-7823
- Mfr. Part No.:
- TLE4205G
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mounting Type | Surface Mount | |
| Package Type | DSO | |
| Pin Count | 20 | |
| Maximum Operating Supply Voltage | 32 V | |
| Minimum Operating Supply Voltage | 6 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 12.8mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 12.8 x 7.6 x 2.45mm | |
| Height | 2.45mm | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mounting Type Surface Mount | ||
Package Type DSO | ||
Pin Count 20 | ||
Maximum Operating Supply Voltage 32 V | ||
Minimum Operating Supply Voltage 6 V | ||
Maximum Operating Temperature +150 °C | ||
Length 12.8mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 12.8 x 7.6 x 2.45mm | ||
Height 2.45mm | ||
Width 7.6mm | ||
Non Compliant
