Legris 316L Stainless Steel BSP, G Non Return Valve
- RS Stock No.:
- 458-6794
- Mfr. Part No.:
- 4890 17 17
- Brand:
- Legris
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$276.70
(exc. GST)
$304.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 29 | $276.70 |
| 30 + | $273.25 |
*price indicative
- RS Stock No.:
- 458-6794
- Mfr. Part No.:
- 4890 17 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | BSP | |
| Body Material | 316L Stainless Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Non Return Valve | ||
Inlet Connection Type BSP | ||
Body Material 316L Stainless Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||

Parker Legris Non-return Valves - Uni-directional Female x Female, BSP
Legris stainless steel non-return valves allow fluids to pass in one direction whilst blocking flow in the other direction. Robust and extremely compact, they are suitable for use as a safety item in all fluids circuits. They are ideal for use in severe conditions and in aggressive environments. Operation: A stainless steel valve blocks the fluid passage, when the pressure differential is lower than 0.25 bar.
Available in 3 sizes to choose from:
1/4" BSP Parallel Female - 458-6788;3/8" BSP Parallel Female - 458-6794 ;1/2" BSP Parallel Female - 458-6801
Features and Benefits:
Permits flow in one direction only;Body and shut-off valve in stainless steel 316L;Spring in stainless steel 302;O-rings fluorelastomer FKM (FPM);Maximum working pressure 40 bar;Temperature range -20°C to +180°C
Related links
- Legris 316L Stainless Steel BSP Non Return Valve
- Legris Stainless Steel BSP Non Return Valve
- Legris Stainless Steel Non Return Valve
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris 316L Stainless Steel Anodised Aluminium Steel Blanking Plug
- RS PRO Brass Threaded Threaded BSP Non Return Valve 1 in, 12 bar
- Legris 7894 Series Threaded Non Return Valve, G 3/8 Male Inlet Port x 8mm Tube Outlet Port
- RS PRO Brass Threaded Threaded BSP Sight Glass Non Return Valve 1/2 in, 12 bar
