Makita, 14 Teeth Per Inch Metal 100 mm 5
- RS Stock No.:
- 458-1878
- Mfr. Part No.:
- P-04911
- Brand:
- Makita
Subtotal (1 box of 5 units)*
$40.40
(exc. GST)
$44.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 226 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $40.40 | $8.08 |
*price indicative
- RS Stock No.:
- 458-1878
- Mfr. Part No.:
- P-04911
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 5 | |
| Teeth per Inch | 14 | |
| Material Cut | Metal | |
| Blade Length | 100mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 5 | ||
Teeth per Inch 14 | ||
Material Cut Metal | ||
Blade Length 100mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Makita Reciprocating Saw Blade, 150mm Cutting Length, For Cutting Metal - P-04911
This reciprocating saw blade is designed for various cutting tasks, suitable for both professional tradespeople and DIY enthusiasts. It performs well in cutting ferrous and non-ferrous metals, as well as wood, making it an essential addition to numerous industrial applications. The strong construction ensures durability and effective performance across the automation, electronics, and mechanical sectors.
Features & Benefits
• Bi-metal design enhances durability and flexibility
• 14 teeth per inch allow for efficient cutting of both metal and wood
• Compatible with a range of reciprocating saws, providing versatility
• Effective for various materials, facilitating comprehensive tasks
• Optimised tooth pitch results in cleaner cuts with reduced effort
• Pack of five blades offers value and extended usage
Applications
• Utilised with reciprocating saws for ferrous metal tasks
• Suitable for non-ferrous metals such as aluminium and copper
• Ideal for woodworking in construction projects
• Effective for metal fabrication and repair work
• Particularly useful for electricians needing a dependable cutting tool
Can this blade be used for cutting thick metals?
Yes, it can effectively cut through a variety of metal thicknesses, depending on the application and technique used.
What types of saws are compatible with this blade?
It is suitable for most reciprocating saws on the market, ensuring broad compatibility across different brands.
How do I maintain the blade for optimal performance?
Regular cleaning after use and storing in a dry location can prolong the blade's lifespan.
Is this blade effective for detailed cuts in wood?
Yes, the 14 teeth per inch configuration allows for clean and precise cuts, making it suitable for intricate woodworking.
How many blades are included in the pack?
Each pack contains five blades, providing a cost-effective solution for your cutting needs.
Related links
- Makita, 24 Teeth Per Inch Metal 100 mm 5
- RS PRO, 14 Teeth Per Inch Metal 100 mm High Speed Steel 5
- Makita Mild Steel Cast Iron 835 mm 1
- RS PRO, 12 Teeth Per Inch Metal 100 mm Bi-Metal 5
- RS PRO, 8 Teeth Per Inch Metal 100 mm High Speed Steel 5
- DeWALT, 14 Teeth Per Inch Metal 304 mm 5
- Lenox, 14 Teeth Per Inch Metal 92 mm 5
- DeWALT, 14 Teeth Per Inch Metal 305 mm 5
