RS PRO Miniature Thermocouple Panel for Use with Type T Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
- RS Stock No.:
- 455-9900
- Distrelec Article No.:
- 304-14-365
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$12.62
(exc. GST)
$13.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 36 unit(s) ready to ship
- Plus 404 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $12.62 |
| 15 - 74 | $12.43 |
| 75 + | $10.22 |
*price indicative
- RS Stock No.:
- 455-9900
- Distrelec Article No.:
- 304-14-365
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Panel | |
| For Use With | Type T Thermocouple | |
| Application | Miniature Panel Mount Connector | |
| Connector Type | Panel Mount | |
| Connection Gender | Female | |
| Plug/Socket | Socket | |
| Thermocouple Type | T | |
| Connector Size | Miniature | |
| Mounting Type | Nylon Clip | |
| Probe Diameter | 4mm | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | 120°C | |
| Standards Met | IEC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Panel | ||
For Use With Type T Thermocouple | ||
Application Miniature Panel Mount Connector | ||
Connector Type Panel Mount | ||
Connection Gender Female | ||
Plug/Socket Socket | ||
Thermocouple Type T | ||
Connector Size Miniature | ||
Mounting Type Nylon Clip | ||
Probe Diameter 4mm | ||
Minimum Temperature -35°C | ||
Maximum Temperature 120°C | ||
Standards Met IEC, RoHS Compliant | ||
- COO (Country of Origin):
- GB
RS Pro Miniature Thermocouple Panel Socket
Our RS Pro range of miniature panel-mounted thermocouple sockets are thoroughly tested to ensure reliability without compromise. Constructed from polarised, glass filled polyester to ensure and accurate and insulated connection. Connections to the miniature thermocouples are achieved from a sturdy nylon fascia clip. Miniature thermocouple connectors have a flat pin termination type, and a polarised via unequally sized pins.
Features & Benefits
Washers included for swift mounting
Colour coding in accordance with IEC specification
Accepts up to 0.5² wire
K, J, T, E, N, R/S, B & Copper thermocouple socket variants available
Colour coding in accordance with IEC specification
Accepts up to 0.5² wire
K, J, T, E, N, R/S, B & Copper thermocouple socket variants available
What is a Thermocouple Connector?
These miniature thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using thermocouple connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have contacts made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour-coded for easy identification. The thermocouple wires are simply screwed down into place using two captive screw clamps.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
Colour-coded for quick and easy identification
Moulded fascia for flush fitting on front of panel
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand temperatures of up to 120°C
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on the socket housing
Supplied with clip for quick and secure mounting to the panel
Colour-coded for quick and easy identification
Moulded fascia for flush fitting on front of panel
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand temperatures of up to 120°C
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on the socket housing
Supplied with clip for quick and secure mounting to the panel
Applications
These miniature thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these thermocouple connectors ideal for use in demanding temperature measurement applications.
Accessories
Note
Miniature connectors have flat pin and they are polarised by means of unequally sized pins.
Note
Related links
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Copper Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type J Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type E Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type B Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type N Thermocouple IEC, RoHS Compliant Standard
- RS PRO Miniature Thermocouple Panel for Use with Type R/S Thermocouple IEC, RoHS Compliant Standard
