RS PRO Miniature Thermocouple Panel for Use with Up To 20 Fascia Sockets, RoHS Standard
- RS Stock No.:
- 762-1165
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$51.00
(exc. GST)
$56.10
(inc. GST)
Add 2 units to get free delivery
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.00 |
| 5 - 29 | $50.38 |
| 30 + | $41.45 |
*price indicative
- RS Stock No.:
- 762-1165
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Panel | |
| For Use With | Miniature Socket | |
| Application | Miniature Faceplate | |
| Connector Size | Miniature | |
| Mounting Type | Flange Mount | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Panel | ||
For Use With Miniature Socket | ||
Application Miniature Faceplate | ||
Connector Size Miniature | ||
Mounting Type Flange Mount | ||
Standards Met RoHS | ||
Anodised Aluminium Faceplates
Faceplates suitable for mounting thermocouple panel sockets
Height: Standard 66mm, Miniature 45mm
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges
Formula for Length: Standard (19 x n) + 31mm, Miniature (15 x n) + 25mm, n = number of ways
Fixing holes 4 x 3.25mm diameter, 5mm in from each edge
Anodised Aluminium Faceplates
Suitable for miniature & standard fascia panel mounting thermocouple sockets
Etch matt & satin anodised finish
Miniature size panels available in 2, 4, 6, 12, 16, 20 & 24 way
Standard size panels available in 1, 2, 3, 4 & 6 way
1 to 12 way panels in single row (as shown)
16, 20 & 24 way panels are in two rows i.e. 16 way = 2 rows of eight, 20 way = 2 rows of 10, 24 way
= 2 rows of 12
Both miniature & standard panels have 4 x 3.2mm fixing holes, positioned 5mm centre line from
corners edges
Related links
- RS PRO Miniature Thermocouple Panel for Use with Up To 2 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 24 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 12 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 2 Screw In Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 12 Screw In Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 6 Screw In Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 16 Fascia Sockets, RoHS Standard
- RS PRO Miniature Thermocouple Panel for Use with Up To 6 Fascia Sockets, RoHS Standard
