Applied Motion Systems Stepper Motor Controller, 5 A
- RS Stock No.:
- 455-845
- Mfr. Part No.:
- ST5-SI
- Brand:
- Applied Motion Systems
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 455-845
- Mfr. Part No.:
- ST5-SI
- Brand:
- Applied Motion Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
ST5-Si and ST10-Si Programmable Stepper Drive
ST5-Si and ST10-Si programmable step drives offer the following features:
Software setup using ST Configurator (software included)
Microstepping 200 to 58000 steps/rev.
Pulse and direction: pulse/direction, CW/CCW, A/B quadrature
Host control mode
Idle current reduction
Anti-resonance
Torque ripple smoothing
Microstep emulation
8 digital inputs
4 digital outputs
May be fitted with option boards to provide an encoder feedback option (ST-ENC, stock no. 455-857) and RS-485 option (ST-RS485, stock no. 455-835)
Microstepping 200 to 58000 steps/rev.
Pulse and direction: pulse/direction, CW/CCW, A/B quadrature
Host control mode
Idle current reduction
Anti-resonance
Torque ripple smoothing
Microstep emulation
8 digital inputs
4 digital outputs
May be fitted with option boards to provide an encoder feedback option (ST-ENC, stock no. 455-857) and RS-485 option (ST-RS485, stock no. 455-835)
Specifications
Attribute | Value |
---|---|
Current Rating | 5 A |
Overall Length | 127mm |
Overall Width | 76mm |
Overall Depth | 44.5mm |
Related links
- Applied Motion Systems Stepper Motor Controller, 5 A
- Applied Motion Systems Stepper Motor Controller, 10 A
- Applied Motion Systems Stepper Motor Controller, 0.1 → 5 A, 24 → 48 V dc
- Applied Motion Systems Stepper Motor Controller, 0.3 → 2.2 A, 12 → 48 V dc
- Applied Motion Systems Stepper Motor Controller, 0.1 → 10 A, 24 → 80 V dc
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor,...
- Applied Motion Systems Encoder for Use with ST10-Si, ST5-Si
- Applied Motion Systems Network Module for Use with ST10-Si, ST5-Si