Applied Motion Systems Encoder ST Series Encoder for Use with ST10-Si, ST5-Si
- RS Stock No.:
- 455-857
- Mfr. Part No.:
- ST-ENC
- Brand:
- Applied Motion Systems
Subtotal (1 unit)*
$200.90
(exc. GST)
$220.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.90 |
*price indicative
- RS Stock No.:
- 455-857
- Mfr. Part No.:
- ST-ENC
- Brand:
- Applied Motion Systems
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
| Brand | Applied Motion Systems | |
| Accessory Type | Encoder | |
| Product Type | Encoder | |
| For Use With | ST10-Si, ST5-Si | |
| Series | ST | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Applied Motion Systems | ||
Accessory Type Encoder | ||
Product Type Encoder | ||
For Use With ST10-Si, ST5-Si | ||
Series ST | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Encoder Feedback Module
Stall detect: drive detects if motor has stalled and triggers fault option
Position maintenance: when motor has stopped, drive will hold in position even if external forces are trying to move it out of position
Stall prevention: even if the motor stalls, the drive will continue to try to finish the move
Suitable for use with programmable step drives ST5-Si (stock no. 455-845) and ST10-Si (stock no. 455-863)
Related links
- Applied Motion Systems Network Module for Use with ST10-Si, ST5-Si
- Applied Motion Systems Stepper Motor Controller 10 A, Amplifier Function
- Applied Motion Systems Stepper Motor Controller, 5 A
- Applied Motion Systems Stepper Motor Controller 0.1 to 10 A, Current Controller Function
- Applied Motion Systems Stepper Motor Controller 0.1 to 5 A, Current Controller Function
- Applied Motion Systems Stepper Motor Controller 0.3 to 2.2 A, Amplifier Function
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 48 V 1.8 ° 6.35 mm Shaft
- Applied Motion Systems STM Series Dual Hybridge Stepper Motor 48 V 1.8 ° 6.35 mm Shaft