ABB Grey Polyamide 66, Thermoplastic Junction Box, IP44, IP67, IP55, IP68, IP65, 80 mm, 220mm 170 mm

Subtotal (1 unit)*

$32.12

(exc. GST)

$35.33

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 753 unit(s), ready to ship from another location
Units
Per unit
1 +$32.12

*price indicative

RS Stock No.:
455-025
Distrelec Article No.:
304-21-445
Mfr. Part No.:
1SL0826A00 1SL0826A00
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Junction Box

Material

Polyamide 66, Thermoplastic

Length

80mm

Width

220mm

Height

170mm

IP Rating

IP44, IP67, IP55, IP68, IP65

Colour

Grey

Hazardous Area Certification

No

Cable Entry

Cable Gland

Standards/Approvals

IEC 60670-1, RoHS, CEI EN 50262, UL 94 V2, IEC 60695-2-11, UL 94 HB, IMQ mark, IEC 60670-22

RoHS Status: Exempt

ABB Junction Box, IP55, Thermoplastic - 1SL0826A00 1SL0826A00


This junction box is designed for surface mounting and is ideal for various electrical applications. With robust dimensions of 80mm in length, 220mm in width, and 170mm in height, it is constructed from thermoplastic material and features a grey finish. The product achieves an IP55 rating, making it suitable for outdoor use and capable of withstanding water and dust ingress.

Features & Benefits


• Provides IP55 protection against dust and water

• Constructed from durable thermoplastic for longevity

• Suitable for insulation voltages up to 1500V

• Accommodates multiple conduit inlets for installation flexibility

• Easy surface mounting with screw cover design

• Lightweight at 0.904 kg for straightforward handling

Applications


• Used for electrical junctions in harsh environmental conditions

• Suitable for outdoor installations requiring moisture resistance

• Ideal for automation and electrical systems in various industries

• Utilised in mechanical setups requiring secure wiring connections

How many conduit inlets does it support?


It supports up to 12 conduit inlets, allowing versatile installation options for electrical wiring.

What material is it made from, and why is that beneficial?


The thermoplastic material provides excellent durability and resistance to environmental factors, ensuring its longevity and reliability in various applications.

What weight should be expected when installing this product?


The junction box weighs 0.904 kg, making it lightweight and easy to handle for installation without adding excessive load to supporting structures.

Is it compliant with environmental regulations?


Yes, it adheres to EU Directive 2011/65/EU regarding RoHS compliance, ensuring it meets modern environmental standards.

What is the maximum insulation voltage this product can handle?


It can handle a rated insulation voltage of up to 1500V, making it suitable for a wide range of electrical applications.

Related links