ABB Thermoplastic
- RS Stock No.:
- 454-965
- Mfr. Part No.:
- 1SL0832A00 1SL0832A00
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
$27.91
(exc. GST)
$30.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- Plus 29 left, shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $27.91 |
| 12 - 24 | $27.51 |
| 25 + | $26.85 |
*price indicative
- RS Stock No.:
- 454-965
- Mfr. Part No.:
- 1SL0832A00 1SL0832A00
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Material Thermoplastic | ||
RoHS Status: Exempt
ABB 1SL0832A00 Junction Box, Grey, IP55 - 1SL0832A00 1SL0832A00
This junction box is an IP55-rated surface-mounted enclosure designed for various electrical applications. Constructed from thermoplastic material, it measures 150 x 220 x 170 mm, providing ample space for wire connections. The grey colour and durable build make it suitable for both indoor and outdoor environments.
Features & Benefits
• IP55 rating ensures protection against dust and water ingress
• Thermoplastic construction offers durability and weather resistance
• Suitable for insulating conductors up to 1500 V
• Designed for surface mounting with a screw cover
• Rectangular shape accommodates multiple conduit inlets
• Lightweight design at 0.893 kg facilitates easy installation
Applications
• Used for electrical installations in industrial settings
• Ideal for outdoor requiring weatherproof enclosures
• Suitable for automation systems requiring secure connections
• Commonly applied in mechanical setups needing robust protection
• Appropriate for use in environments where moisture resistance is essential
What is the significance of the IP55 rating?
The IP55 rating denotes protection against dust ingress and water jets from any direction, making it suitable for outdoor use in diverse weather conditions. This rating ensures that the junction box maintains functionality and safety within potentially hazardous environments.
How does the thermoplastic material enhance the products performance?
The thermoplastic material ensures the junction box is lightweight yet robust, providing resistance to impact and corrosion. This enhances the longevity of electrical connections, even in challenging outdoor applications.
How many conduit inlets are available on the junction box?
The junction box accommodates multiple conduit inlets, with the specific configuration supporting various installation requirements, providing flexibility for complex wiring setups.
Does the junction box require special installation instructions?
No specific documentation for installation is needed, as the design allows for straightforward fixing using standard tools. The surface-mounted design simplifies the installation process, making it accessible for professionals in the electrical field.
Related links
- ABB Grey Polyamide 66 IP67 IP44 IP55 135 mm 150 mm
- ABB Grey Polyamide 66 Thermoplastic Junction Box IP67 IP65 80 mm, 80
- ABB Grey Polyamide 66 Thermoplastic Junction Box IP44 IP68 50 mm, 105
- ABB Grey Thermoplastic IP55 IP65 IP68 135 mm 77 mm
- ABB Grey Polyamide 66 IP44 IP55 IP65 220 mm 170 mm
- ABB Grey Polyamide 66 IP67 IP65 IP55 110 mm 35 mm
- ABB Grey Thermoplastic Junction Box IP65 IP68 100 mm, 100 mm 35 mm
- ABB Grey Halogen Free Thermoplastic Polyamide 66 Junction Box IP55 IP68 310 mm, 240
