W Sohngen First Aid Bandages Plaster, 25 Per Package
- RS Stock No.:
- 453-3683
- Mfr. Part No.:
- 1009911
- Brand:
- W Sohngen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 453-3683
- Mfr. Part No.:
- 1009911
- Brand:
- W Sohngen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W Sohngen | |
| Type | Plaster | |
| Quantity Per Package | 25 | |
| Select all | ||
|---|---|---|
Brand W Sohngen | ||
Type Plaster | ||
Quantity Per Package 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
aluderm®-aluplast plaster dispenser
Plaster dispenser with a selection of dressings, suitable for the workplace, the workshop, the office and also the toolbox. Clearly arranged storage in a robust, re-fillable container. Suitable for wall mounting.
Aluminised aluderm® aluplast plasters, hygienically sealed
Lid compartment for storing finger dressings
ABS dispenser (LxWxH): 160 x 122 x 57 mm
Includes a complete set of all sizes
1 accident book (40 sheets)
Lid compartment for storing finger dressings
ABS dispenser (LxWxH): 160 x 122 x 57 mm
Includes a complete set of all sizes
1 accident book (40 sheets)
aluderm® aluplast Refill Sets
Related links
- W Sohngen First Aid Bandages Plaster, 25 Per Package
- W Sohngen First Aid Bandages Plaster, 15 Per Package
- W Sohngen First Aid Refill Kit Plaster, 30 Per Package
- 3M First Aid Bandages Plaster, 30 Per Pack Per Package
- RS PRO Fabric Pink First Aid Bandages Plaster, 20 Per Pack Per Package
- RS PRO Fabric Pink First Aid Bandages Plaster, 100 Per Pack Per Package
- RS PRO Fabric First Aid Bandages Plaster, 20 Per Package
- RS PRO Blue First Aid Bandages Plaster, 20 Per Package
