Bosch Rexroth M6 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8mm
- RS Stock No.:
- 449-5092
- Mfr. Part No.:
- 3842529296
- Brand:
- Bosch Rexroth
Bulk discount available
Subtotal (1 bag of 10 units)*
$38.20
(exc. GST)
$42.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 171 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 24 | $38.20 | $3.82 |
| 25 - 49 | $37.84 | $3.784 |
| 50 + | $37.33 | $3.733 |
*price indicative
- RS Stock No.:
- 449-5092
- Mfr. Part No.:
- 3842529296
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Block | |
| Fits Groove Size | 8mm | |
| Fits Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 16mm | |
| Product Family | Bosch Basic | |
| Product System | MGE | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Block | ||
Fits Groove Size 8mm | ||
Fits Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing & Connection Element | ||
Length 16mm | ||
Product Family Bosch Basic | ||
Product System MGE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Bosch Rexroth Connecting Component, Sliding Block Type, 16mm Length - MGE Series - 3842529296
This sliding block from Bosch Rexroth makes it easy to securely attach fasteners to 30mm-profile aluminium extrusions. Thanks to the straightforward swivel-in insertion method, you can achieve a shake-proof fixing in a matter of minutes. As it's manufactured from high-strength galvanised steel, the fitting is robust enough to cope with the demands of heavy-industrial use. Galvanised steel is also resistant to corrosion and mechanical stress, which ensures you'll get a long service life from this product.
Features & Benefits
• Fits 8mm groove size for easy installation
• M6 thread offers widespread compatibility
• Offers reliable absorption of high forces for use in challenging settings
• M6 thread offers widespread compatibility
• Offers reliable absorption of high forces for use in challenging settings
Applications
• Canopy construction
• Electrical systems
• Transportation industry
• Electrical systems
• Transportation industry
How can I be sure this component will stay in place?
An attached spring fixes this sliding block firmly in position once it's inserted at the installation point, assuring you of its reliable performance.
Alternative for the Bosch parts
Related links
- Bosch Rexroth M6 Sliding Block Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth M6 Sliding Block Connecting Component Groove Size 8mm
- Bosch Rexroth M6 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10mm
- Bosch Rexroth M6 Sliding Block Connecting Component 45 mm 60 mm, Groove Size
- Bosch Rexroth M4 Sliding Block Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth M8 Sliding Block Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8mm
- Bosch Rexroth M6 T-Head Bolt Strut Profile 30 mm, Groove Size 8mm
