Bosch Rexroth M4 Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 197-1399
- Mfr. Part No.:
- 3842547824
- Brand:
- Bosch Rexroth
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$1,175.00
(exc. GST)
$1,292.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 100 | $11.75 | $1,175.00 |
| 200 - 300 | $11.492 | $1,149.20 |
| 400 + | $11.245 | $1,124.50 |
*price indicative
- RS Stock No.:
- 197-1399
- Mfr. Part No.:
- 3842547824
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Sliding Block | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M4 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Sliding Block | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M4 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, T-Slot Stone Type, 2200N Groove Retention Force - 3842547824
Strength and flexibility join forces in this connecting component from Bosch Rexroth. The T-slot stone unit is used to establish a secure link between aluminium profiles. It serves as a stable platform to hold your fasteners on the structural element's groove. This allows you to form firm, weld-free bonds anywhere along the length of the profile. As the connector has a swivel-in design with an integrated spring, it's easy to assemble, saving time and hassle.
Features & Benefits
• Groove retention strength of 2200N makes it suitable for heavy-duty applications
• Stainless steel body resists corrosion and impact, so it's fit for harsh environments
• ESD-safe, making it suitable for use in electrically sensitive work areas
Applications
• Research laboratories
• Process and packaging equipment
• Furniture manufacturing industry
What strut profile sizes is this component compatible with?
This unit is sized to achieve a precise fit with 30mm strut profiles with an 8mm groove size.
Related links
- Bosch Rexroth M4 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Swivel-In Connecting Component Groove Size 8 mm
- Bosch Rexroth M8 Swivel-In Connecting Component Groove Size 8 mm
