Mersen Micro Switch, 690 V ac

Bulk discount available

Subtotal (1 unit)*

$102.64

(exc. GST)

$112.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$102.64
15 - 24$100.87
25 - 49$98.30
50 - 99$95.69
100 +$93.17

*price indicative

RS Stock No.:
448-3241
Mfr. Part No.:
F210156 / MS4L2-5B6PRES
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Micro Switch

Contact AC Voltage

690V ac

Standards/Approvals

UL

Hazardous Area Certification

No

COO (Country of Origin):
TN

Micro-switch for 690 V square body Protistor® fuses


Fuse melt changeover micro-switch, activated by the fuse striker with manual reset (MS 3 V 1.5) or automatic reset (MS 4 L 2.5).

Screws straight onto the 690 V square Protistor® fuse body.

UL approved.

Related links