Honeywell Technologies, Microswitch Actuator Roller Lever, Micro Switch, For Use With MICRO SwitcH V-Basic Switch
- RS Stock No.:
- 854-1922
- Mfr. Part No.:
- JV-91
- Brand:
- Honeywell Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 854-1922
- Mfr. Part No.:
- JV-91
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Microswitch Actuator | |
| For Use With | MICRO SwitcH V-Basic Switch | |
| Standards/Approvals | RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | |
| Actuator Type | Roller Lever, Micro Switch | |
| Actuator Length | 17mm | |
| Roller Material | Bronze | |
| Actuator Material | Steel | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Microswitch Actuator | ||
For Use With MICRO SwitcH V-Basic Switch | ||
Standards/Approvals RoHS, BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014 | ||
Actuator Type Roller Lever, Micro Switch | ||
Actuator Length 17mm | ||
Roller Material Bronze | ||
Actuator Material Steel | ||
- COO (Country of Origin):
- MX
