Mersen Micro Switch, 690 V ac, IP50

Bulk discount available

Subtotal (1 unit)*

$209.58

(exc. GST)

$230.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 30 March 2026
  • Plus 3 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$209.58
15 - 49$205.95
50 - 99$200.74
100 - 249$195.30
250 +$190.29

*price indicative

RS Stock No.:
448-3566
Mfr. Part No.:
Y310038 / MS3V1-5UR
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Micro Switch

IP Rating

IP50

Contact AC Voltage

690V ac

Hazardous Area Certification

No

Series

MS 3V

Standards/Approvals

UL

COO (Country of Origin):
TN

Micro-switch for 690 V square body Protistor® fuses


Fuse melt changeover micro-switch, activated by the fuse striker with manual reset (MS 3 V 1.5) or automatic reset (MS 4 L 2.5).

Screws straight onto the 690 V square Protistor® fuse body.

UL approved.

Related links