- RS Stock No.:
- 445-0825
- Mfr. Part No.:
- GJL1211001R0101 B6-30-10-01
- Brand:
- ABB
54 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$66.31
(exc. GST)
$72.94
(inc. GST)
Units | Per unit |
1 + | $66.31 |
- RS Stock No.:
- 445-0825
- Mfr. Part No.:
- GJL1211001R0101 B6-30-10-01
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
ABB Contactor, 690V Rated Insulation Voltage, 3 Poles - B Series - GJL1211001R0101 B6-30-10-01
Need a robust solution that keeps up with the switching demands of equipment with high-current loads? Choose this three-pole contactor from ABB. It rapidly opens and closes its contacts to control the repeated on/off states of your application. This space-saver measures just 57.5 (H) x 52.5 (W) x 46.7mm (D), so it's a safe bet for tight spaces. You can wall-mount the unit or simply snap it onto a DIN rail for tool-free convenience. Thanks to a mechanical durability of 10 million operating cycles, you can bank on long-lasting performance.
Features & Benefits
• Switch position indicator shows when the contacts are open to help boost electrical safety
• Screw terminals firmly secure conductors to help prevent accidental disconnection
• IP20 rating means it's touch-proof and protected from objects larger than 12mm
• Silent coil for use in noise-sensitive applications
• Screw terminals firmly secure conductors to help prevent accidental disconnection
• IP20 rating means it's touch-proof and protected from objects larger than 12mm
• Silent coil for use in noise-sensitive applications
Applications
• Lighting installations
• Security systems
• Medical imaging equipment
• Automated assembly lines
• Security systems
• Medical imaging equipment
• Automated assembly lines
What temperatures can I use this contactor in?
This contactor gets the job done reliably in temperatures from -25°C up to +55°C.
How heavy is this unit?
It weighs just 175g, so adds minimal strain to a DIN rail or panel.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 9 A |
Range | B6-30-10-01 |
Series | B |
Power Rating | 4 kW |
Normal State Configuration | 3NO |
Auxiliary Contact Configuration | 1NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Width | 52.5mm |
Length | 57.5mm |
Depth | 46.5mm |
Mounting Style | Wall Mount |
Minimum Operating Temperature | -25°C |
Control Voltage | 24 V ac |
Maximum Operating Temperature | +55°C |