RS PRO Tap and Reamer Tap Wrench Steel 9/16 → 1 1/2 in BSW, M14 → M42, 9/16 → 1 1/2 in UNF
- RS Stock No.:
- 444-942
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$463.81
(exc. GST)
$510.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $463.81 |
| 5 + | $381.71 |
*price indicative
- RS Stock No.:
- 444-942
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Tap and Reamer | |
| Thread Size | 9/16 → 1 1/2 in BSW, M14 → M42, 9/16 → 1 1/2 in UNF | |
| Material | Steel | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Tap and Reamer | ||
Thread Size 9/16 → 1 1/2 in BSW, M14 → M42, 9/16 → 1 1/2 in UNF | ||
Material Steel | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tap & Reamer Wrench (Bar Type)
Introducing heavy duty straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a black finished steel body with hardened and tempered jaws, providing high durability and strength. This range features tap wrenches designed to be used with a variety of thread sizes, ensuring you have a tap wrench to suit a variety of applications. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap threads and fittings.
Features and benefits
Adjustable all steel tap/reamers with hardened and tempered V jaws for holding square/round shanks
Application
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:
Plumbing
DIY
Construction
Plumbing
DIY
Construction
FAQs
What is the overall length of this tool?
What thread size is this compatible with?
What is the minimum square size?
What is the maximum square size?
Related links
- RS PRO Tap and Reamer Tap Wrench Steel 2BA → 0BA M5 → M14, 1/4 → 9/16
- RS PRO Tap and Reamer Tap Wrench Steel 0BA M6 → M20, 1/4 → 3/4 in UNF
- RS PRO Long Ratchet Tap Wrench Steel #6 → 1/4 in (ISO) 1/8 → 1/4 in (DIN) BSW, 4BA
- RS PRO Adjustable Tap Wrench Tap Wrench Steel BA14 → 0BA M1.4 → M12, 1/4
- RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/8 To 1/4
- RS PRO T-Handle Tap Wrench Tap Wrench Steel M1.5 → M4
- RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/4 To 3/8
- EXACT Adjustable Tap Wrench Tap Wrench Zinc Pressure Casting M4 → M12, 3/16 → 5/8 in BSW
