Bulk discount available
Subtotal (1 unit)*
$165.89
(exc. GST)
$182.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 March 2026
- Plus 63 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $165.89 |
| 5 + | $136.51 |
*price indicative
- RS Stock No.:
- 444-946
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Handle Type | Bar | |
| Product Type | Tap Wrench | |
| Adjustable | Yes | |
| Material | Steel | |
| Finish | Chrome | |
| Overall Length | 340mm | |
| Standards/Approvals | No | |
| Thread Size | 0BA, 1/4 → 3/4 in BSW, M6 → M20, 1/4 → 3/4 in UNF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Handle Type Bar | ||
Product Type Tap Wrench | ||
Adjustable Yes | ||
Material Steel | ||
Finish Chrome | ||
Overall Length 340mm | ||
Standards/Approvals No | ||
Thread Size 0BA, 1/4 → 3/4 in BSW, M6 → M20, 1/4 → 3/4 in UNF | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Straight Heavy Duty Adjustable Tap Wrenches
Introducing heavy duty straight tap wrenches from our own brand RS PRO, a selection of durable hand tools ideal working with thread tools. These tap wrenches feature a black finished steel body with hardened and tempered jaws, providing high durability and strength. This range features tap wrenches designed to be used with a variety of thread sizes, ensuring you have a tap wrench to suit a variety of applications. The body is accompanied by knurled chrome handles, offering enhanced grip when working with tap threads and fittings.
Features and benefits
• Tempered steel jaws providing excellent durability and strength
• Black finished steel body
• Knurled steel bar handles with a chrome finish, offering enhanced grip
• Straight handle offering greater leverage and support
• Perfect for use with a variety of thread sizes
Application
Tap wrenches are a type of hand tool designed to tap internal thread tools with ease. They often feature adjustable jaws that secure to the fitting, with handles allowing you to turn it with ease. They are available to suit various thread sizes and are manufactured using a range of materials. They are commonly used in application such as:
• Plumbing
• DIY
• Construction
FAQs
What is the overall length of this tool?
RS Stock no. 444-936 - 205 mm
RS Stock no. 444-914 - 265 mm
RS Stock no. 444-946 - 340 mm
RS Stock no. 444-942 - 890 mm
What thread size is this compatible with?
RS Stock no. 444-936 - M1.4 to M12
RS Stock no. 444-914 - M5 - M14
RS Stock no. 444-946 - M6 - M20
RS Stock no. 444-942 - M14 - M42
What is the minimum square size?
RS Stock no. 444-936 - 2.6 mm
RS Stock no. 444-914 - 2.6 mm
RS Stock no. 444-946 - 4.5 mm
RS Stock no. 444-942 - 7 mm
What is the maximum square size?
RS Stock no. 444-936 - 9.5 mm
RS Stock no. 444-914 - 11.5 mm
RS Stock no. 444-946 - 14 mm
RS Stock no. 444-942 - 27 mm
