Digitron Thermistor, +120°C Max
- RS Stock No.:
- 437-8868
- Mfr. Part No.:
- H0000L
- Brand:
- Digitron
Discontinued product
- RS Stock No.:
- 437-8868
- Mfr. Part No.:
- H0000L
- Brand:
- Digitron
Related links
- Digitron Thermistor, +120°C Max, 3.3mm Probe
- EPCOS PTC PTC Thermistor, 120°C Max
- EPCOS PTC PTC Thermistor, 120°C Min, 120°C Max
- Digitron Thermistor, +250°C Max, 3.3mm Probe
- EPCOS PTC Thermistor, 100Ω, +120°C Max, 3mm Probe
- Eliwell AISI 304 PTC Thermistor, -50°C Min, +120°C Max, 6mm Probe
- Eliwell AISI 304 NTC Thermistor, -50°C Min, +120°C Max, 6mm Probe
- Digitron Temperature Air Temperature Probe, +110 °C Max