Lapp SKINTOP Series 5 Cable Gland Kit, kit contents: 1 x Gland, 1 x Insert, 1 x O-Ring, 1 x Seal, Lock Nuts
- RS Stock No.:
- 433-0945
- Mfr. Part No.:
- 52103010+53112710
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$108.85
(exc. GST)
$119.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 405 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $21.77 | $108.85 |
| 25 - 45 | $21.508 | $107.54 |
| 50 + | $21.116 | $105.58 |
*price indicative
- RS Stock No.:
- 433-0945
- Mfr. Part No.:
- 52103010+53112710
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Kit | |
| Kit Contents | 1 x Gland, 1 x Insert, 1 x O-Ring, 1 x Seal, Lock Nuts | |
| Number of Pieces | 5 | |
| Series | SKINTOP | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, cULus, cURus, DNV, IECX | |
| Thread Size | M16 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Kit | ||
Kit Contents 1 x Gland, 1 x Insert, 1 x O-Ring, 1 x Seal, Lock Nuts | ||
Number of Pieces 5 | ||
Series SKINTOP | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, cULus, cURus, DNV, IECX | ||
Thread Size M16 | ||
LAPP Cable Gland Kit, Chemical-Resistant, Single Core - SKINTOP Series - 52103010+53112710
Ensure an unshakable attachment to your panel with this cable gland kit from LAPP. All the components you'll need to make a secure connection are on hand, including the insert, O-ring and locknut. Thanks to a broad operating temperature range of -30°C to +90°C, you can rest assured this set steps up to the plate when things get heated. The CR sealing ring and NBR O-ring resist mechanical wear to deliver long-lasting performance.
Features & Benefits
• Threaded design for tool-free installation
• Resistant to chemicals for safe use in harsh industries
• Locknut helps fasten the cable securely to a panel body
Applications
• Commercial buildings
• Manufacturing industry
• Construction sites
• Marine engineering
What's the cable gland in this kit made from?
The cable gland in this kit has a robust nickel-plated brass body that gives it a smooth and shiny finish, allowing it to shrug off contaminants in harsh environments.
Approvals
EExe II
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Silver Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 4.5mm min. IP68, IP69
- Lapp SKINTOP Series Black Polyamide Cable Gland 4.5mm min. IP68
- Lapp SKINTOP Series Grey Polyamide Cable Gland 4.5mm min. IP68
