FTDI Chip 5 V TTL Evaluation Board TTL-232R-5V-PCB
- RS Stock No.:
- 429-278
- Distrelec Article No.:
- 303-99-424
- Mfr. Part No.:
- TTL-232R-5V-PCB
- Brand:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)**
Was $29.77
You pay
$27.67
(exc. GST)
$30.44
(inc. GST)
2 In AU stock for next working day delivery*
635 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 19 | $27.67 |
20 - 99 | $27.41 |
100 + | $22.58 |
**price indicative
- RS Stock No.:
- 429-278
- Distrelec Article No.:
- 303-99-424
- Mfr. Part No.:
- TTL-232R-5V-PCB
- Brand:
- FTDI Chip
Related links
- FTDI Chip 3.3 V TTL Evaluation Board TTL-232R-3V3-PCB
- FTDI Chip TTL-232R-5V-AJ
- FTDI Chip TTL-232R-5V
- FTDI Chip TTL-232R-5V-WE
- FTDI Chip Evaluation Board Evaluation Module UMFT4233HPEV
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x UMFT601A-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x UMFT601X-B
- FTDI Chip TTL-232R-3V3 for use with USB to TTL UART Cable, FTDI Chip