FTDI Chip Evaluation Board Evaluation Module UMFT4233HPEV
- RS Stock No.:
- 244-2908
- Distrelec Article No.:
- 303-99-430
- Mfr. Part No.:
- UMFT4233HPEV
- Brand:
- FTDI Chip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$174.14
(exc. GST)
$191.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 27 January 2027
- Plus 5 unit(s) shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $174.14 |
| 5 + | $156.73 |
*price indicative
- RS Stock No.:
- 244-2908
- Distrelec Article No.:
- 303-99-430
- Mfr. Part No.:
- UMFT4233HPEV
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Module | |
| Technology | USB | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Module | ||
Technology USB | ||
Kit Name Evaluation Board | ||
Standards/Approvals No | ||
The FTDI Chip is a high speed USB serial bridge evaluation module with two type-C USB PD ports, with PD1 port supporting both power sink and source roles (Initial Sink), and PD2 port only supporting a power sink port role. Both PD ports support 5V, 9V,12V,15V, and 20V PDO profiles, and these profiles are configurable through the external EEPROM at power-up.
Supports the self powered and bus powered operation
External EEPROM for configurable options
Related links
- FTDI Chip Evaluation Module Board Evaluation Module UMFT233HPEV
- Texas Instruments Full-Duplex Evaluation Module SN65HVD7 Evaluation Module RS485-FL-DPLX-EVM
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601X-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT600A-B
- FTDI Chip Bridge Evaluation Board Evaluation Kit for FT60x 100 MHz UMFT601A-B
- FTDI Chip FT232Hx USB Interface Evaluation Module FT232H Development Board UM232H
- STMicroelectronics EVLMG6 Power Module Evaluation Board Evaluation Board Evaluation Module for High Efficiency
