RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer, M8, BS 4463

Get a bulk buy discount

Add 5 more to save $1.65

View bulk pricing options

Subtotal (1 bag of 50 units)*

$21.09

(exc. GST)

$23.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 301 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$21.09$0.422-
5 - 9$20.76$0.415$1.65
10 - 29$20.20$0.404$8.90
30 - 149$19.56$0.391$45.90
150 +$15.59$0.312$825.00

*price indicative

RS Stock No.:
428-688
Distrelec Article No.:
304-17-456
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M8

Product Type

Locking & Anti-Vibration Washer

Washer Type

Crinkle

External Diameter

14.87mm

Inside Diameter

8.48mm

Standards/Approvals

BS 4463

Material

Stainless Steel

Finish

Plain

Thickness

400μm

Grade

A2 304

RS PRO A2 Stainless Steel Crinkle Washer


RS PRO Stainless Steel Plain Washers

From the trusted RS PRO Brand, these stainless steel crinkle washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made from A2 stainless steel, they have an element of corrosion resistance that ensures long life and suitability for some specialistic environments such as food production.

How do they work?

RS PRO crinkle washers have advantages over plain washers in that they provide an element of locking and vibration resistance in a fastener, while still fulfilling the purposes of a plain washer, namely spacing and distributing load between the fastener and material and prevent the wear and distortion of installation surfaces over time.

Available in the following sizes;


428-616 is an M2 A2 Stainless Steel Crinkle Washer;428-622 is an M2.5 A2 Stainless Steel Crinkle Washer;428-638 is an M3 A2 Stainless Steel Crinkle Washer;428-650 is an M4 A2 Stainless Steel Crinkle Washer;428-666 is an M5 A2 Stainless Steel Crinkle Washer;428-672 is an M6 A2 Stainless Steel Crinkle Washer;428-688 is an M8 A2 Stainless Steel Crinkle Washer;428-767 is a 7/16 in A2 Stainless Steel Crinkle Washer;428-773 is a 1/2 in A2 Stainless Steel Crinkle Washer

Features and Benefits


• A2 stainless steel construction for durability;• Suitable for some locking and anti-vibration purposes;• Available in a range of sizes

Applications


RS PRO crinkle washers are a useful addition to any fastener assembly. They decrease the surface load when joining materials, and they're unique shape allows for a degree of vibration protection over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Crinkle washers are commonly used in many electronic, food, chemical and construction applications.

What is the difference between a crinkle washer and a wave washer?


Wave and crinkle washers are often confused as they look quite similar, but they wave washers are shaped differently and used as spring washers, while crinkle washer are more suitable for spacing applications.

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy