RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer, M5, BS 4463
- RS Stock No.:
- 428-666
- Distrelec Article No.:
- 303-95-123
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
- Plus 655 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6.62 | $0.132 | - |
| 5 - 9 | $6.55 | $0.131 | 1% |
| 10 - 29 | $6.40 | $0.128 | 3% |
| 30 - 149 | $6.20 | $0.124 | 6% |
| 150 + | $5.10 | $0.102 | 22% |
*price indicative
- RS Stock No.:
- 428-666
- Distrelec Article No.:
- 303-95-123
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M5 | |
| Product Type | Locking & Anti-Vibration Washer | |
| External Diameter | 9.09mm | |
| Washer Type | Crinkle | |
| Inside Diameter | 5.36mm | |
| Standards/Approvals | BS 4463 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 300μm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M5 | ||
Product Type Locking & Anti-Vibration Washer | ||
External Diameter 9.09mm | ||
Washer Type Crinkle | ||
Inside Diameter 5.36mm | ||
Standards/Approvals BS 4463 | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 300μm | ||
Grade A2 304 | ||
- COO (Country of Origin):
- GB
Small Pack Size: 428666
Large Pack Size: 2646430
Related links
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Copper Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
- RS PRO Stainless Steel Plain Crinkle Locking & Anti-Vibration Washer BS 4463
