RS PRO N Type Series, 1 m, RG214 Coaxial Coaxial Cable 50 Ω, Brown, Terminated
- RS Stock No.:
- 426-2072
- Distrelec Article No.:
- 304-03-219
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$175.63
(exc. GST)
$193.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $175.63 |
| 15 - 49 | $166.85 |
| 50 - 99 | $158.51 |
| 100 - 499 | $150.60 |
| 500 + | $143.08 |
*price indicative
- RS Stock No.:
- 426-2072
- Distrelec Article No.:
- 304-03-219
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG214 | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Brown | |
| Series | N Type | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG214 | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Standards/Approvals RoHS | ||
Jacket Colour Brown | ||
Series N Type | ||
Jacket Material Fluorinated Ethylene Propylene | ||
RS PRO Male N to Male N Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality Male SMA to Male coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install.
Features and benefits
Applications
Both RG213 and RG214 coaxial type cables are primarily used by electricians and IT personnel and have a range of application use such as;
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω, Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG214 Coaxial Coaxial Cable 50 Ω Terminated
- Atem N Type Series RG214/U Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO N Type Series RG142 Coaxial Coaxial Cable 50 Ω Terminated
- Huber+Suhner RG214 Coaxial Coaxial Cable 50 Ω Unterminated
- RS PRO N Type 1 m Black, Terminated
- TE Connectivity N Type Series RG213 Coaxial Coaxial Cable 50 Ω Terminated
