Bulgin 400 Dust Cap IP68 Rated, with Gold Plated Finish, Polyamide
- RS Stock No.:
- 426-1237
- Distrelec Article No.:
- 144-79-556
- Mfr. Part No.:
- PX0481
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 183 unit(s) ready to ship
- Plus 297 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $7.22 |
| 15 - 49 | $7.16 |
| 50 - 99 | $6.92 |
| 100 + | $6.76 |
*price indicative
- RS Stock No.:
- 426-1237
- Distrelec Article No.:
- 144-79-556
- Mfr. Part No.:
- PX0481
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Military Standard | No | |
| Series | 400 | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Polyamide | |
| Cord Included | Yes | |
| Finish | Gold Plated | |
| For Use With | PX0412, PX0411, PX0410, PX0413 Connectors | |
| Colour | Blue | |
| Standards/Approvals | EN60529:1992+A2:2013, CCC, EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1, UL, UL94-V0, CSA, VDE, UL94V-HB, To EN 50021:1999, RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Military Standard No | ||
Series 400 | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Polyamide | ||
Cord Included Yes | ||
Finish Gold Plated | ||
For Use With PX0412, PX0411, PX0410, PX0413 Connectors | ||
Colour Blue | ||
Standards/Approvals EN60529:1992+A2:2013, CCC, EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1, UL, UL94-V0, CSA, VDE, UL94V-HB, To EN 50021:1999, RoHS | ||
- COO (Country of Origin):
- TN
Bulgin Micro Buccaneer 400 Series Accessories
A range of gland packs and sealing caps for use with the Micro Bucaneer 400 connector range including cable glands and circular connector dust caps.
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Related links
- Bulgin 400 Dust Cap IP68 Rated Copper Alloy Polyamide, Nitrile
- Bulgin 400 Dust Cap IP68 Rated Gold Plated Polyurethane Nitrile
- Bulgin 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
- Bulgin PXPPAM12 Female Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin PXPPAM12 Male Dust Cap with Nickel Plated Finish, Polyamide
- Bulgin 900 Dust Cap IP68 Rated Polyamide
- LEMO 1B MIL 1344A Male/Female Dust Cap IP66 IP68 with Brass Chrome Plated Finish
