Bulgin Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP68, Buccaneer 400 Series
- RS Stock No.:
- 426-0931
- Mfr. Part No.:
- PX0410/08P/6065
- Brand:
- Bulgin
33 In AU stock for next working day delivery
3773 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$20.13
(exc. GST)
$22.14
(inc. GST)
Units | Per unit |
1 - 9 | $20.13 |
10 - 49 | $19.93 |
50 - 99 | $19.44 |
100 + | $18.84 |
- RS Stock No.:
- 426-0931
- Mfr. Part No.:
- PX0410/08P/6065
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Cable Plugs and Socket Shells
From Bulgin, the Buccaneer 400 series of robust circular connectors ideal for harsh environments. With an IP68 ingress rating, they are fully sealed and protected from the elements. A knurled locking ring ensures secure mating and a tamperproof connection. A dust cap for extra protection is also available separately. Compact in form, the circular connectors are ideal for industrial applications requiring a small design footprint.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 400 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Cable mount connectors are available in both male (plug) and female (socket) formats. Both types accept either crimp or solder contacts depending on application. (Contacts must be ordered separately)
Bulgin Buccaneer 400 series connectors mate with Flex in-line or panel mount connectors of the opposite gender.
Features and Benefits
Applications
Due to their excellent environmental resistance properties, the Buccaneer 400 range of industrial power connectors are best suited to harsher working environments that demand a higher level of protection. Some of the most common engineering applications are;
• Industrial pumps
• Cylinders and valves
• Sensors and switches
• Motors and fans
• Welding equipment
• Boating and marine equipment
• Navigation equipment
• Industrial automation
• Tooling and machinery
• Process control
• Emergency and portable lighting
• Cylinders and valves
• Sensors and switches
• Motors and fans
• Welding equipment
• Boating and marine equipment
• Navigation equipment
• Industrial automation
• Tooling and machinery
• Process control
• Emergency and portable lighting
Environment
Bulgin Buccaneer circular connectors have an IP68 ingress protection rating. This means, when mated they are fully sealed from dust and are waterproof. Suitable for use in some of the most challenging environments.
FAQ
Q - Is there any recommended tooling?
A – Hand crimp tool 841-8715 is recommended for the best results. A Positioning tool is also advised depending on the size of the contact
841-8724 is a positioner for 1A contacts (10 and 12 way connectors)
841-8727 is a positioner for 5A contacts (4.6 and 8-way connectors)
841-8721 is a positioner for 8A contacts (2 and 3-way connectors)
Q – Are there any other accessories available?
A - A threaded dust cap is available for extra protection when the connectors are not in use. See part number 4261-237
A – Hand crimp tool 841-8715 is recommended for the best results. A Positioning tool is also advised depending on the size of the contact
841-8724 is a positioner for 1A contacts (10 and 12 way connectors)
841-8727 is a positioner for 5A contacts (4.6 and 8-way connectors)
841-8721 is a positioner for 8A contacts (2 and 3-way connectors)
Q – Are there any other accessories available?
A - A threaded dust cap is available for extra protection when the connectors are not in use. See part number 4261-237
Note
Ensure that the correct amperage contact is selected to match the amperage of the corresponding Plug/Socket.
Approvals
UL; CSA; VDE
Micro Buccaneer 400
The 400 series provides a compact secure connection where a high level of environmental sealing is required. For applications that require mains or signal transmissions where space is a premium, such as navigation and radar equipment, test equipment, data communications equipment, loggers, telemetry equipment, robotics and metering equipment.
Water and dustproof to IP68, EN60529
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
2.5mm contact engagement for electrical integrity
Gold plated crimp and solder contacts ordered separately (except PCB mounting)
Scoop proof contacts
Sealing caps to maintain IP68 when connector not in use
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp, Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | Buccaneer 400 |
Voltage Rating | 125 V ac/dc |
Mating Type | Threaded |
Shell Size | 19 |
Housing Material | Polymer |
Contact Plating | Gold |
Strain Relief | Yes |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Related links
- Bulgin Circular Connector Cable Mount Socket IP68, Buccaneer 400 Series
- Sunhayato Straight SMT Mount 1.27mm Pitch Test & Burn-in Socket
- Bulgin Circular Connector In-line Plug IP68, Buccaneer 400 Series
- Bulgin Circular Connector PCB Mount Plug IP68, Buccaneer 400 Series
- Bulgin Circular Connector PCB Mount Socket IP68, Buccaneer 400 Series
- Bulgin Circular Connector Front Mount Plug IP68, Buccaneer 400 Series
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Rear Mount Plug IP68, Buccaneer 400 Series