Weidmüller Stripax Series Insulated Insulated Wire Stripper, 0.08 to 10 mm²

Subtotal (1 unit)*

$217.44

(exc. GST)

$239.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 133 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$217.44

*price indicative

RS Stock No.:
425-8843
Distrelec Article No.:
180-51-908
Mfr. Part No.:
9005000000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Wire Stripper

Stripping Range

0.08 to 10 mm²

Material

Steel, Polyamide

Standards/Approvals

RoHS

Series

Stripax

Handle Type

Insulated

Cable Type

Insulated

RoHS Status: Exempt

COO (Country of Origin):
DE

Weidmuller Wire Stripper, 175g Weight, 190mm Length - Stripax Series - 9005000000


Need a way to strip the electrical insulation from your wires? Choose this wire stripper from Weidmuller. For ease of use, the unit's automatic clamping jaws spring open after the cable's insulation is removed, signalling that a complete strip cycle has been completed. This tool features special blades that protect the conductors from being damaged, ensuring secure and reliable wiring. Its stripping length is adjustable via an end stop that accommodates different insulated cable sizes, making it a versatile option.

Features & Benefits


• Individual conductors won't fan out after insulation is removed for neat stripping

• Ergonomic design and light weight of 175g make it comfortable to use for long periods of time

• Compatible with both flexible and solid conductors for flexibility

• Conductor cross-section range of 28 to 7AWG for compatibility with a wide variety of wires

Applications


• Marine applications

• Industrial automation

• Robotics

• Railway equipment

Can I use this crimping tool in active electrical circuits?


No, this crimping tool doesn't provide full insulation from electric shocks. This means you shouldn't use it in active electrical circuits to prevent injury.

Stripax® Stripping Tool


The Weidmuller STRIPAX stripping tool features an adjustable stripping length designed to accommodate different insulation cross sections. Its special blades helps prevent damage to the conductor.

Related links