RS PRO 10A Rail Mount Fuse Holder for 6.3 x 32mm Fuse, 415V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
414-588
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fuse Holder Type

Rail Mount

Anti Vibration

Yes

Fuse Size

6.3 x 32mm

Current Rating

10A

Voltage Rating

415V ac

Rail Type

DIN 35 mm

Case Material

Phenolic

Compatible Fuse Sizes

6.3 x 32 mm

COO (Country of Origin):
GB

Related links